GCC35DCMS

Heilind Number:SULGCC35DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCMS

Detailed Description

Introducing the GCC35DCMS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows for secure attachment, with a side hole mount type and wire wrap termination method for efficient installation. Constructed with PA9T and phosphor bronze materials, it ensures reliable conductivity with a 3A amperage and 700VAC voltage rating. The gold-plated phosphor bronze contacts, operating temperature range of -65 to 125°C, and matte tin termination plating guarantee durability and longevity. With a pitch of 2.54mm, hairpin contact type, and straight orientation, this connector offers seamless integration in electronic applications. Measuring .61 inches in height, 9.4mm in width, and with a tail length of 14.22mm, it provides a compact yet robust solution for your connectivity needs. Whether for industrial, aerospace, or telecommunications use, the GCC35DCMS is a reliable choice for high-reliability connections.