GCC35DCMT-S288

Heilind Number:SULGCC35DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCMT-S288

Detailed Description

Introducing the GCC35DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of hairpin contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. Featuring a threaded mount type and card extender termination method, installation is secure and efficient. With 70 positions and a pitch of 2.54mm, it offers ample connectivity options, while its straddle orientation and operating temperature range of -65 to 125°C make it suitable for a wide range of environments. The Matte Tin termination plating guarantees long-lasting performance. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet robust, meeting the stringent requirements of hi-rel industries. Trust the GCC35DCMT-S288 for seamless and durable board-to-board connections in your next project.