| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DCMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DCMT |
GCC35DCMT
| Heilind Number: | SULGCC35DCMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DCMT |
| ECAD Model: |
Specifications
Detailed Description
The GCC35DCMT is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at up to 700VAC and 3A, this connector offers secure wire wrap termination and is suitable for use in a wide temperature range from -65 to 125°C. With 70 positions and a tail length of 14.22mm, it provides ample connectivity options. Its threaded mount type and straight orientation make installation easy, while matte tin termination plating enhances durability. Ideal for aerospace, industrial, and telecommunications sectors, the GCC35DCMT guarantees high performance in critical electronic systems.

