GCC35DCSD-S288

Heilind Number:SULGCC35DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCSD-S288

Detailed Description

This PA9T & Phosphor Bronze .0 Female Connector, GCC35DCSD-S288, is a high-performance component designed for board-to-board PCB connections. With a compact form factor and two rows of 70 Hairpin contacts, it offers reliable connectivity in demanding applications. The contact material of Phosphor Bronze with Gold plating ensures excellent conductivity and corrosion resistance, while the termination method of Card Extender with Matte Tin plating guarantees secure attachment. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of electronic systems. Its orientation in Straddle configuration and clearance hole mount type make installation easy and efficient. With a tail length of 3.68mm and a connector height of .61 inches, it provides a sturdy and stable connection. Ideal for use in industries requiring robust and durable connectors, this product is a reliable solution for your connectivity needs.