GCC35DCSD

Heilind Number:SULGCC35DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:35
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCSD

Detailed Description

The GCC35DCSD is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm and 35 positions, it offers reliable connectivity in two rows. Featuring PA9T and phosphor bronze construction, this connector ensures durability and stability even in harsh environments. The gold-plated hairpin contacts guarantee excellent signal transmission, while the clearance hole mount type and through-hole termination method facilitate easy installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. With a compact size, measuring just 9.4mm in width and 15.49mm in height, the GCC35DCSD is a versatile solution for board-to-board and card edge connections. Terminated with matte tin plating, it meets high-quality standards for reliability. Whether in aerospace, telecommunications, or other fields, this connector delivers exceptional performance you can count on.