| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DCSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 35 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC35DCSH |
GCC35DCSH
| Heilind Number: | SULGCC35DCSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DCSH |
| ECAD Model: |
Specifications
Detailed Description
The GCC35DCSH is a high-performance female board-to-board PCB connector designed for critical applications. Featuring two rows of 35 gold-plated phosphor bronze contacts, it ensures reliable connectivity with an amperage rating of 3A and a voltage withstand capability of 700VAC. The hairpin contact type and thru-hole termination method make it ideal for secure and stable PCB mounting. With a clearance hole mount type and a pitch of 2.54mm, this connector offers precise alignment. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, the GCC35DCSH is compact yet robust, meeting the demands of aerospace, defense, and industrial applications with its high-reliability construction.

