GCC35DCSN-S288

Heilind Number:SULGCC35DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCSN-S288

Detailed Description

GCC35DCSN-S288 - This high-performance female board-to-board PCB connector, featuring PA9T housing and Phosphor Bronze contacts with Gold plating, ensures reliable connectivity in demanding environments. With a contact rating of 3A and 700VAC, it offers robust power transmission capabilities. The connector, with two rows and 70 positions on a 2.54mm pitch, suits multi-pin applications. Its Hairpin contact type and Card Extender termination method facilitate secure connections. Operating in temperatures ranging from -65 to 125°C, it guarantees durability. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. Matte Tin termination plating enhances solderability. Perfect for industries requiring high-reliability components, this GCC35DCSNS288 connector is a top choice for critical electronic systems.