GCC35DCSN

Heilind Number:SULGCC35DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:35
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCSN

Detailed Description

Introducing the GCC35DCSN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. With a female gender and two rows of 35 positions each, this connector offers reliable transmission in various applications. The contact material is premium PA9T and phosphor bronze with gold plating, ensuring optimal conductivity and durability. Featuring a straight orientation and hairpin contact type, it guarantees secure and stable connections. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, it's suitable for diverse environments. The termination method is through-hole, with matte tin plating for efficient soldering. Compact in size with a connector height of 15.49 mm and width of 9.4 mm, it's ideal for space-constrained PCB designs. Trust the GCC35DCSN for high-reliability performance in your electronic systems.