GCC35DCSS-S288

Heilind Number:SULGCC35DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DCSS-S288

Detailed Description

Introducing the GCC35DCSS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T and Phosphor Bronze construction, this female connector ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. With two rows of Hairpin contacts plated in gold and terminated using Card Extender method, it guarantees secure and efficient mating. The 2.54mm pitch and 70 positions allow for versatile connectivity, while the -65 to 125°C operating temperature range and matte tin termination plating ensure durability. Straddle orientation and side hole mount type offer flexibility in installation. With a compact size of 9.4mm width and 15.49mm height, the GCC35DCSS-S288 is ideal for space-constrained applications in aerospace, defense, and industrial sectors. Trust in this connector for high-reliability performance in your PCB designs.