GCC35DCSS

Heilind Number:SULGCC35DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:35
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCSS

Detailed Description

This PA9T & Phosphor Bronze 0 female connector, with a pitch of 2.54mm (0.1in) and 35 positions, is designed for high-performance board-to-board PCB and card edge connections. Featuring side hole mount and through-hole termination for secure assembly, it ensures reliable contact with its gold-plated phosphor bronze contacts. With an amperage rating of 3A and voltage capacity of 700VAC, it is suitable for various electronic applications. The hairpin contact type and straight orientation facilitate easy mating. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Its compact dimensions of 15.49mm (0.61in) in height and 9.4mm (0.37in) in width, along with a tail length of 4.06mm (0.16in), offer space-efficient integration. With matte tin termination plating, it ensures optimal conductivity. The GCC35DCSS connector is a reliable solution for demanding PCB connectivity needs.