GCC35DCST-S288

Heilind Number:SULGCC35DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCST-S288

Detailed Description

The GCC35DCST-S288 is a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a 2-row, 70-position design and a threaded mount type, it offers secure and efficient connectivity. The card extender termination method and hairpin contact type guarantee easy and stable installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in diverse environments. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. The matte tin termination plating provides added durability. Trust the GCC35DCST-S288 for your critical PCB connection needs.