GCC35DCST

Heilind Number:SULGCC35DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:35
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCST

Detailed Description

Introducing the GCC35DCST, a high-performance female connector designed for demanding electronic applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 35 hairpin contacts, this connector ensures secure and efficient board-to-board or card edge connections. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity, with gold-plated contacts for enhanced signal integrity. The threaded mount type and thru hole termination method guarantee easy and reliable installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for use in various environments. Its compact design, with a height of only 15.49mm (.61 in) and width of 9.4mm (.37 in), saves valuable space on PCBs. Matte tin termination plating further enhances its reliability. Ideal for applications where performance and longevity are crucial, the GCC35DCST is a top choice for engineers in the aerospace, defense, and industrial sectors.