GCC35DCTD-S288

Heilind Number:SULGCC35DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DCTD-S288

Detailed Description

Introducing SKU GCC35DCTD-S288, a high-performance board-to-board PCB connector designed for precision connectivity. This female connector, featuring two rows with a pitch of 2.54mm, boasts a robust construction and reliable termination method through card extender technology. With a contact material of phosphor bronze and gold plating, it ensures optimal signal transmission at an amperage of 3A and voltage of 700VAC. The 70 hairpin contacts, with a tail length of 3.94mm, guarantee secure and stable connections even in demanding environments. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for critical applications where durability and performance are paramount. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-efficient solutions without compromising on functionality. Trust in the reliability and quality of this connector, a vital component in the realm of high-speed data transmission.