GCC35DCTD

Heilind Number:SULGCC35DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCTD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DCTD

Detailed Description

Introducing the GCC35DCTD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the most stringent electrical requirements. The two rows of hairpin contacts, with a pitch of 2.54mm, provide a secure and stable connection. With 70 positions and a straight orientation, it offers versatile connectivity options. The connector, with a clearance hole mount and thru-hole termination method, guarantees easy and efficient installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating enhances durability and longevity. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. Ideal for aerospace, military, and industrial applications, the GCC35DCTD is a reliable solution for your connectivity needs.