GCC35DCTH-S288

Heilind Number:SULGCC35DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCTH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCTH-S288

Detailed Description

The GCC35DCTH-S288 is a high-performance board-to-board PCB connector designed for critical applications demanding reliability and durability. Featuring a female gender with two rows, it offers secure connectivity with a clearance hole mount type and card extender termination method. Constructed with PA9T and phosphor bronze materials, it ensures optimal conductivity and longevity. The contact plating of gold guarantees excellent signal transmission, while the hairpin contact type and straddle orientation enhance stability. With 70 positions and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic systems. Operating efficiently in extreme temperatures ranging from -65 to 125°C, it meets the demands of harsh environments. The matte tin termination plating further enhances its performance and longevity, making it a reliable choice for aerospace, defense, and industrial applications. Elevate your connectivity solutions with the GCC35DCTH-S288.