GCC35DCTI

Heilind Number:SULGCC35DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCTI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DCTI

Detailed Description

The GCC35DCTI is a high-performance board-to-board PCB connector designed for critical applications. Featuring a robust construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent industry standards. The connector's threaded mount type and thru-hole termination method guarantee secure and stable installation. With 70 positions arranged in 2 rows at a pitch of 2.54mm, it offers ample connectivity options. The straight orientation and hairpin contact type further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, the GCC35DCTI is suitable for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Additionally, the matte tin termination plating ensures long-term durability. Whether in aerospace, defense, or industrial applications, this connector delivers exceptional performance and durability.