GCC35DCTN-S288

Heilind Number:SULGCC35DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCTN-S288

Detailed Description

Introducing the GCC35DCTN-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic interconnect applications. Featuring a female gender with two rows of contacts, this connector offers seamless connectivity with a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC. Constructed with PA9T and phosphor bronze materials, it ensures durability and efficient signal transmission. Gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating enhances solderability. With a current rating of 3A and an operating temperature range of -65°C to 125°C, this connector is suitable for demanding industrial environments. Its hairpin contact type and straddle orientation facilitate secure mating, making it ideal for high-density PCB layouts. With 70 positions and a tail length of 3.94mm (.155 in), it provides ample connectivity options. Compact in size with dimensions of 9.4mm (.37 in) width and a height of 15.49mm (.61 in), it offers space-saving solutions without compromising performance. Whether for commercial or industrial use, the GCC35DCTN-S288 is the perfect choice for seamless board-to-board connections, ensuring seamless operation and longevity in your electronic systems. Elevate your connectivity with this advanced PCB connector.