GCC35DCTN

Heilind Number:SULGCC35DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCTN

Detailed Description

Introducing the GCC35DCTN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 70 positions, allowing for efficient and reliable connections. With a voltage rating of 700 VAC and an amperage of 3A, it ensures safe and stable power transmission. The termination method is through-hole, guaranteeing secure attachment to the PCB. Constructed with PA9T and phosphor bronze materials, it offers excellent durability and conductivity. Gold-plated contacts further enhance signal integrity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for extreme environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Ideal for industrial and commercial applications, the GCC35DCTN is a reliable solution for your connectivity needs.