GCC35DCTS-S288

Heilind Number:SULGCC35DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DCTS-S288

Detailed Description

Introducing our GCC35DCTS-S288 Board to Board and Card Edge Connector, engineered for high-performance applications. This female connector features two rows for secure connectivity, with a side hole mount type ensuring easy installation. The termination method is via a card extender, guaranteeing reliable contact. Crafted with top-quality materials, the contacts are made of phosphor bronze with gold plating for excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for demanding environments. Its unique hairpin contact type and straddle orientation provide enhanced stability. With 70 positions and a tail length of 3.94mm, it offers versatility in connectivity. Operating within a wide temperature range of -65°C to 125°C, it is highly durable. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating in matte tin ensures longevity. Certified for quality, this connector is RoHS compliant. Perfect for high-reliability electronics, the GCC35DCTS-S288 is the ultimate choice for seamless board-to-board connections.