GCC35DCTS

Heilind Number:SULGCC35DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCTS

Detailed Description

Introducing the GCC35DCTS, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features two rows of female terminals with a pitch of 2.54mm, offering seamless connectivity in electronic assemblies. Engineered with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees optimal signal transmission and durability. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent industry standards for performance. The hairpin contact type ensures secure mating, while the straight orientation and side-hole mount type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for a wide range of applications. With 70 positions and a tail length of 4.32mm, it provides ample connectivity options. The matte tin termination plating ensures long-term reliability. Whether it's for aerospace, defense, or industrial electronics, the GCC35DCTS is the perfect choice for demanding environments.