GCC35DCTT-S288

Heilind Number:SULGCC35DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCTT-S288

Detailed Description

Introducing the GCC35DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 70 female contacts made of PA9T and phosphor bronze with gold plating, it guarantees excellent conductivity even in harsh environments. The threaded mount type and card extender termination method offer secure and stable connections. Operating temperature range from -65 to 125°C ensures functionality in extreme conditions. With a pitch of 2.54mm, this connector is ideal for high-density PCB designs. Its hairpin contact type and straddle orientation further enhance signal integrity. The matte tin termination plating provides durability and corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, the GCC35DCTT-S288 is compact yet robust, making it perfect for aerospace, defense, and industrial applications. Trust in this connector for seamless and efficient PCB connectivity.