GCC35DCTT

Heilind Number:SULGCC35DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCTT

Detailed Description

Introducing the GCC35DCTT, a high-performance connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The threaded mount type and thru-hole termination method provide secure and stable connectivity. Its two rows of Hairpin contacts, totaling 70 positions, offer ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. With a compact design measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the GCC35DCTT for high-reliability board-to-board and card edge connections.