GCC35DCWD-S288

Heilind Number:SULGCC35DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DCWD-S288

Detailed Description

Introducing the GCC35DCWD-S288, a female board-to-board PCB connector designed for high-performance applications. Featuring two rows of 70 hairpin contacts made of durable PA9T and Phosphor Bronze with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The clearance hole mount type and card extender termination method offer easy and secure installation, while the 2.54mm pitch and straddle orientation provide efficient PCB connectivity. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees stable performance even in harsh environments. Compact yet robust, this connector, with its 15.49mm height and 9.4mm width, is ideal for demanding industrial and electronic applications. Trust the GCC35DCWD-S288 for seamless board-to-board connections in your projects.