GCC35DCWD

Heilind Number:SULGCC35DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCWD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DCWD

Detailed Description

Introducing the GCC35DCWD, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. Featuring two rows with 70 positions each, it offers ample connectivity options. The thru-hole termination method and gold-plated phosphor bronze contacts provide excellent signal integrity. Its hairpin contact type and straight orientation further enhance its versatility. With a tail length of 3.18mm and a compact design (15.49mm in height, 9.4mm in width), it is suitable for space-constrained applications. Operating flawlessly in a wide temperature range (-65 to 125°C) and with matte tin termination plating for added durability, the GCC35DCWD is the perfect choice for high-performance electronic systems.