GCC35DCWH-S288

Heilind Number:SULGCC35DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCWH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DCWH-S288

Detailed Description

The GCC35DCWH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, gold-plated phosphor bronze contacts, and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a unique hairpin contact type and a 2-row, 70-position configuration, it offers ample connectivity in a compact form factor. The connector's clearance hole mount type and card extender termination method make it easy to install and maintain. With a tail length of 2.79mm and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The connector's matte tin termination plating provides excellent corrosion resistance. Ideal for industrial, aerospace, and telecommunications applications, the GCC35DCWH-S288 guarantees high reliability and performance.