GCC35DCWI-S288

Heilind Number:SULGCC35DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DCWI-S288

Detailed Description

Introducing the GCC35DCWI-S288, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission with a current rating of 3A and a maximum voltage of 700VAC. With a dual-row, 70-position configuration and a 2.54mm pitch, it offers ample connectivity options while maintaining efficient PCB layout. The threaded mounting and card extender termination method guarantee secure attachment and easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environmental conditions. Its hairpin contact type and straddle orientation further enhance its performance, making it an ideal choice for aerospace, defense, and industrial applications. The GCC35DCWI-S288 is a vital component for ensuring uninterrupted connectivity in mission-critical systems.