GCC35DCWI

Heilind Number:SULGCC35DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCWI

Detailed Description

The GCC35DCWI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it offers robust performance in high-power environments. The threaded mount type and through-hole termination method guarantee secure and stable connection, while the hairpin contact type and straight orientation facilitate easy mating. With 70 positions and a pitch of 2.54mm, this connector provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in harsh operating conditions. The matte tin termination plating enhances solderability and corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained applications. Whether used in aerospace, defense, or telecommunications systems, the GCC35DCWI delivers exceptional performance and reliability.