GCC35DCWN-S288

Heilind Number:SULGCC35DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCWN-S288

Detailed Description

This GCC35DCWN-S288 female connector, designed for high reliability applications, features two rows of 70 contacts with a pitch of 2.54mm (.1 in). Constructed with PA9T and Phosphor Bronze materials, it ensures durability and performance. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation provide secure connections. The 3A current rating and 700VAC voltage rating make it ideal for power transmission. Measuring at .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is compact yet efficient. Tailored for board to board PCB connections and card edge applications, the GCC35DCWN-S288 is a reliable solution for your connectivity needs.