| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DCWN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DCWN |
GCC35DCWN
| Heilind Number: | SULGCC35DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DCWN |
| ECAD Model: |
Specifications
Detailed Description
GCC35DCWN features a female board-to-board PCB connector with two rows of 70 hairpin contacts made of durable PA9T and Phosphor Bronze materials, ensuring reliable power transmission. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, this connector is suitable for high-power applications. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. The straight orientation and no mounting design make installation easy. Measuring at 0.61in in height and 9.4mm in width, it is compact yet efficient. Whether in industrial or commercial settings, this connector guarantees high performance and longevity.

