GCC35DCWT-S288

Heilind Number:SULGCC35DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCWT-S288

Detailed Description

The GCC35DCWT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a threaded mount type and card extender termination method, it offers secure and stable connections. The female gender, 2-row design, and 70 positions make it versatile for various circuit configurations. Constructed with PA9T and phosphor bronze materials, and with gold contact plating, it guarantees excellent conductivity and durability. The hairpin contact type and straddle orientation further enhance its performance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating and compliance with industry standards, this connector ensures high-quality and reliable connectivity in aerospace, defense, and other critical applications.