GCC35DCWT

Heilind Number:SULGCC35DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DCWT

Detailed Description

Introducing the GCC35DCWT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and reliable connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The hairpin contact type and thru-hole termination method further enhance its stability. Operating at a voltage of 700 VAC and with an amperage of 3A, it's suitable for power and signal transmission. Its straight orientation with 70 positions and a tail length of 3.18mm offers versatility in PCB layouts. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in harsh environments. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, the GCC35DCWT is a reliable solution for your connectivity needs.