GCC35DETH

Heilind Number:SULGCC35DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DETH

Detailed Description

Introducing the GCC35DETH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable and efficient signal transmission. With a 2.54mm pitch and 70 positions across 2 rows, it offers ample connectivity in a compact form factor. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Rated for up to 700VAC and with an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The clearance hole mount type and matte tin termination plating further enhance its durability. Measuring at 10.95mm in height and 8.38mm in width, the connector is easy to integrate into various PCB designs. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GCC35DETH is the ideal choice for high-reliability connectivity solutions.