GCC35DETI

Heilind Number:SULGCC35DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DETI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DETI

Detailed Description

Introducing the GCC35DETI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 70 female contacts, this connector ensures reliable signal transmission in compact spaces. Featuring a cantilever contact type with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The threaded mount type and through-hole termination method offer secure and stable installation on PCBs. With a maximum operating voltage of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width, makes it ideal for space-constrained applications. The matte tin termination plating provides additional protection against corrosion. Trust the GCC35DETI for high-reliability connectivity in your electronic systems.