GCC35DETN

Heilind Number:SULGCC35DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DETN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DETN

Detailed Description

Introducing the GCC35DETN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures optimal conductivity in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of applications. The connector offers easy installation with its two-row, straight orientation and termination through-hole method, making it ideal for PCB assembly. Its cantilever contact type guarantees secure mating, while the matte tin termination plating enhances solderability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is highly reliable. Perfect for high-density layouts, it boasts 70 positions with a pitch of 2.54mm (.1in) and a compact design measuring just 10.95mm (.431in) in height and 8.38mm (.33in) in width. Whether used in telecommunications, industrial equipment, or aerospace applications, the GCC35DETN delivers exceptional performance, meeting the stringent demands of modern electronic systems.