GCC35DEYI

Heilind Number:SULGCC35DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DEYI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DEYI

Detailed Description

The GCC35DEYI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and voltage handling capability of 700VAC, it offers robust power transmission. The connector, with a compact orientation and threaded mount type, is ideal for space-constrained installations. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high reliability. With 70 positions and 2.54mm pitch, it allows for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The Matte Tin termination plating enhances durability and solderability. Meeting high-quality standards, this connector is perfect for industrial, aerospace, and other hi-rel applications.