GCC35DEYN

Heilind Number:SULGCC35DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DEYN

Detailed Description

The GCC35DEYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The cantilever contact type and gold plating guarantee low contact resistance and high durability. With 70 positions and 2 rows, it offers ample connectivity options. Its straight orientation and no mounting design make installation easy. The connector is designed for long-term use, with an operating temperature range of -65 to 125 °C. Matte Tin termination plating ensures secure solder connections. Ideal for aerospace, defense, and industrial applications, the GCC35DEYN is a trusted choice for high-reliability connectivity.