GCC35DKAH

Heilind Number:SULGCC35DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKAH

Detailed Description

The GCC35DKAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a dual-row configuration, it offers a total of 70 positions for seamless connectivity. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it guarantees performance in harsh environments. The termination method of thru-hole with matte tin plating ensures secure and durable connections. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. Whether used in aerospace, defense, or industrial applications, the GCC35DKAH is a trusted solution for high-reliability connectivity needs.