GCC35DKAN

Heilind Number:SULGCC35DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKAN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DKAN

Detailed Description

Introducing the GCC35DKAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 70 positions, it provides ample connectivity options, while its cantilever contact type ensures secure and stable connections. The right-angle orientation and through-hole termination method make it easy to install, with a pitch of 2.54mm (.1 in) for compatibility with standard PCB layouts. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, allows for space-efficient PCB integration. The gold-plated Phosphor Bronze contacts and matte tin termination plating guarantee excellent conductivity and durability. Perfect for use in aerospace, defense, and industrial applications, the GCC35DKAN meets the highest standards of performance and reliability.