GCC35DKAS

Heilind Number:SULGCC35DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKAS

Detailed Description

The GCC35DKAS is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and phosphor bronze, it ensures reliable conductivity and durability. Featuring two rows and a side-hole mount type, it allows for secure and efficient connections. The termination method is through-hole, with gold-plated contacts for excellent signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and data applications. The cantilever contact type and right-angle orientation make it space-efficient and easy to use. With 70 positions and a pitch of 2.54mm, it offers high-density connectivity. Its operating temperature range of -65 to 125°C and matte tin termination plating ensure reliability in harsh environments. The connector is 13.97mm in height and 9.4mm in width, meeting industry standards for compatibility. The GCC35DKAS is ideal for use in telecommunications, aerospace, and industrial electronics, offering a dependable solution for your connectivity needs.