GCC35DKAT

Heilind Number:SULGCC35DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKAT

Detailed Description

Introducing the GCC35DKAT, a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable connectivity in even the harshest environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, it guarantees excellent signal integrity. The cantilever contact type and threaded mount offer secure and stable connections, while the right-angle orientation and 2.54 mm pitch optimize space utilization on the board. With 70 positions and a 3A amperage, it supports high-density layouts without compromising on performance. The Matte Tin termination plating enhances durability and solderability. Ideal for hi-rel applications, the GCC35DKAT is the perfect choice for aerospace, defense, and industrial electronics.