GCC35DKDD

Heilind Number:SULGCC35DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKDD

Detailed Description

Introducing the GCC35DKDD, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring two rows with a total of 70 female contacts, this connector ensures secure and efficient connectivity. Crafted with PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold contact plating guarantees reliable signal transmission, while the clearance hole mount type and through-hole termination method ensure easy and secure installation. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial projects. Operating flawlessly in temperatures ranging from -65 to 125°C, it is built to withstand harsh environmental conditions. Measuring at just 15.49mm in height and 9.4mm in width, it saves valuable space on PCB layouts without compromising performance. The GCC35DKDD is the perfect solution for demanding connectivity requirements in aerospace, defense, and other hi-rel industries.