GCC35DKDH

Heilind Number:SULGCC35DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKDH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DKDH

Detailed Description

Introducing GCC35DKDH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 70 positions for efficient connectivity. Constructed with PA9T housing and high-grade phosphor bronze contacts plated with gold, it ensures reliable signal transmission with a maximum current rating of 3A and a voltage tolerance of 700VAC. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the durability and performance of the GCC35DKDH for your critical electronic systems.