GCC35DKDI

Heilind Number:SULGCC35DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKDI

Detailed Description

Introducing the GCC35DKDI, a high-performance board-to-board PCB connector designed for female applications in industrial settings. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity. With a pitch of 2.54mm, it offers precise alignment for optimal signal transmission. The gold-plated contacts guarantee excellent conductivity, while the threaded mount type and thru-hole termination method ensure secure attachment to PCBs. Operating at a voltage of 700VAC and with an amperage of 3A, it is suitable for various power and signal applications. With two rows and 70 positions, it provides ample connectivity options. The connector's cantilever contact type and straight orientation further enhance its versatility. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating adds to its durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for PCB connections. Ideal for use in aerospace, defense, and industrial applications, the GCC35DKDI sets the standard for high-reliability connectivity.