| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC35DKDN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULGCC35DKDN |
GCC35DKDN
| Heilind Number: | SULGCC35DKDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC35DKDN |
| ECAD Model: |
Specifications
Detailed Description
The GCC35DKDN is a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a compact form factor and a pitch of 2.54mm, this connector features 70 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at up to 700VAC and 3A. Its cantilever contact type and straight orientation offer easy insertion and secure mating. Operating flawlessly in harsh environments, it has a wide temperature range of -65 to 125°C. The termination method is through-hole with matte tin plating, guaranteeing durability and stability. Ideal for applications requiring robust and efficient interconnection, the GCC35DKDN is a key component in advanced electronic assemblies.

