GCC35DKDT

Heilind Number:SULGCC35DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKDT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC35DKDT

Detailed Description

The GCC35DKDT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a sturdy PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The cantilever contact design and threaded mounting type guarantee secure and stable connections. With two rows and 70 positions, it offers ample versatility for complex PCB layouts. Its thru-hole termination method and matte tin plating make soldering easy and efficient. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial environments. Compact and reliable, the GCC35DKDT is a top choice for high-reliability applications in aerospace, defense, and telecommunications industries.