GCC35DKED

Heilind Number:SULGCC35DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKED

Detailed Description

Introducing the GCC35DKED, a high-performance female board-to-board PCB connector designed for precision and reliability. With two rows and a pitch of 2.54mm, this connector offers 70 cantilever contact positions with gold plating on phosphor bronze for optimal conductivity. Featuring a clearance hole mount type and thru-hole termination method, it ensures secure and efficient PCB connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for diverse applications. The connector's compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained environments. With matte tin termination plating, it guarantees durability and longevity. Whether in industrial or commercial settings, the GCC35DKED is a dependable solution for seamless board-to-board connectivity.