GCC35DKEH

Heilind Number:SULGCC35DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKEH

Detailed Description

Introducing the GCC35DKEH, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The 2-row, 70-position layout allows for versatile connectivity. Its clearance hole mount and thru-hole termination method offer easy and secure installation. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and cantilever contact type provide efficient space utilization. With a compact size of 13.97mm in height and 9.4mm in width, it's ideal for space-constrained designs. Trust the GCC35DKEH for robust and high-speed PCB connections in industrial, aerospace, and telecommunications applications.