GCC35DKEI

Heilind Number:SULGCC35DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKEI

Detailed Description

The GCC35DKEI is a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a dual-row, threaded mount design, and right-angle orientation, it offers versatility in installation. The cantilever contact type and thru-hole termination method guarantee secure and stable connections, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for demanding industrial environments. With 70 positions and a pitch of 2.54mm (.1in), it provides ample connectivity options while maintaining a compact footprint. Trust the GCC35DKEI for high-reliability interconnect solutions in your electronic designs.