GCC35DKEN

Heilind Number:SULGCC35DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKEN

Detailed Description

Introducing the GCC35DKEN, a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding environments. This connector features a double row configuration with 70 positions, allowing for efficient signal transfer. With a pitch of 2.54mm and voltage rating of 700 VAC, it ensures secure connectivity even in high-power applications. The contact material of phosphor bronze with gold plating offers excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation provide easy and secure mating. Operating flawlessly in temperature ranges from -65 to 125 °C, this connector is ideal for industrial and aerospace applications. The termination method of thru-hole with matte tin plating guarantees robust solder connections. Measuring at 13.97mm in height and 9.4mm in width, it fits compactly onto PCBs. Trust the GCC35DKEN for efficient and durable board-to-board connections in your projects.