GCC35DKES

Heilind Number:SULGCC35DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC35DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC35DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULGCC35DKES

Detailed Description

The GCC35DKES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the needs of power and data-intensive systems. The right-angle orientation and side-hole mount type make it easy to install in tight spaces. With 70 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB layout. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. Designed for durability, it has matte tin termination plating and a connector height of 13.97mm. Perfect for aerospace, defense, and industrial applications, the GCC35DKES is a reliable solution for your connectivity needs.